Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$51.430 (S$56.0587) |
Price for:Each
Minimum: 1
Multiple: 1
S$51.43 (S$56.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2702
Order Code2858017
Technical Datasheet
Accessory TypeSlider Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Slider click board features a mechanical slide action potentiometer. It can be used to control various digital applications with an accurate and comfortable slider potentiometer while the LEDs can be used to display the desired information in a form of a bar or a position. It features a smooth action slider pot that can be used to control any digital application. The on-board 22bit ADC allows a very precise and faithful capture of the slider movement. Sixteen LEDs can be used independently for a visual feedback.
Technical Specifications
Accessory Type
Slider Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03