Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$19.090 (S$20.8081) |
| 5+ | S$18.850 (S$20.5465) |
Product Information
Product Overview
STSPIN250 click is a brushed DC motor driver with the current limiting and current sensing. It is based on the STSPIN250, a low voltage DC brushed motor driver. It is optimized for portable and low voltage applications, featuring the lowest standby current available on the market (max 80nA). Thanks to the low ON resistance of the MOSFETs used for its output stage, the STSPIN250 represents a highly efficient DC motor driver, with a very small (3x3mm QFN) form factor. The device implements a PWM current control with the fixed OFF time, along with a full set of protection features. STSPIN250 click can be used with the step motor voltage ranging from 1.8V to 10V, and current up to 2.6A.
- PWM, GPIO interface
- 42.9 x 25.4mm size
Technical Specifications
STSPIN250 Click Board
-
mikroLab/EasyStart/mikromedia Starter/Fusion Development Kits
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate