Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.870 (S$8.5783) |
| 5+ | S$7.770 (S$8.4693) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.87 (S$8.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-3083
Order Code2931396
Technical Datasheet
Accessory TypeTester Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Tester Click board™ used as a diagnostic tool on the mikroBUS™ socket. It contains an array of 2x6 LEDs which signalize the presence of the HIGH/LOW logic level on each pin, providing a visual feedback to the developer. Two additional LEDs indicate the presence of +3.3V and +5V on the mikroBUS™ power rails. This simple diagnostic tool can save hours of troubleshooting, saving the application developer from having to connect various complicated measurement instruments, only to test logic states on the specific mikroBUS™ pins.
- 3.3V or 5V input voltage
- I2C, analogue, GPIO, PWM, SPI, UART interfaces
Technical Specifications
Accessory Type
Tester Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024