Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$25.020 (S$27.2718) |
5+ | S$24.520 (S$26.7268) |
Price for:Each
Minimum: 1
Multiple: 1
S$25.02 (S$27.27 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2965
Order Code2931434
Technical Datasheet
Accessory TypeTouch Key 4 Click Board
Product Range-
Product Overview
Touch Key 4 click is a capacitive touch sensing Click board™ with advanced touch/proximity sensor IC. It has three independently configurable channels and can work in several operating modes including multiple button pattern detection mode, combo mode, press and hold detection mode and power button mode. Capacitive touch sensor inputs are protected from false detection which can be caused by the noise and RF interferences providing a very reliable touch sensing functionality.
- I2C interface
- Input voltage of 3.3V or 5V
- Electrostatic discharge (ESD) protection up to 8KV
Technical Specifications
Accessory Type
Touch Key 4 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03