Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.330 (S$23.2497) |
| 5+ | S$21.070 (S$22.9663) |
Price for:Each
Minimum: 1
Multiple: 1
S$21.33 (S$23.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-2891
Order Code2931463
Technical Datasheet
Accessory TypeTouchKey 3 Click Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
TouchKey 3 click is equipped with seven advanced capacitive sensors based on QTouch® technology. Besides quite a large number of QTouch® capacitive sensor channels, TouchKey 3 click also offers some additional features such as the Adjacent Key Suppression (AKS®), a technology that ensures correct button press even when the touch sensing pads are placed close to each other. It can be used as a multi-button control pad for various embedded applications replacing mechanical buttons.
- On-board AT42QT1110 11-key QTouch® touch sensor IC
- GPIO, SPI interface
- Input voltage of 3.3V or 5V
Technical Specifications
Accessory Type
TouchKey 3 Click Board
Product Range
-
For Use With
mikroLab/EasyStart/mikromedia Starter Development Kits
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03