Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$36.130 (S$39.3817) |
Price for:Each
Minimum: 1
Multiple: 1
S$36.13 (S$39.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGILENT
Manufacturer Part No410-342
Order Code2776665
Accessory TypePmod Solid State Relay Switch
Silicon ManufacturerDigilent
For Use WithHost Controller Boards
Kit ContentsPmod Solid State Relay
Product Range-
Product Overview
Pmod SSR is a solid state relay electronic switch that features IXYS' CPC1908J. The Pmod SSR uses a switch controlled by a single GPIO pin and is rated to block up to 48V and switch up to 6A (rms) continuous current.
- 2500V input/output isolation
- Low on resistance with fast turn on/off
- On-board LED to indicate on/off state
- On-board terminal block for easy wire connection
- Small PCB size for flexible designs 1.7" x 0.8" (4.3cm x 2cm)
- 6 pin Pmod connector with GPIO interface
- Follows the Digilent Pmod Interface Specification Type 1
Contents
One Pmod SSR, Digilent cardboard packaging with protective foam.
Technical Specifications
Accessory Type
Pmod Solid State Relay Switch
For Use With
Host Controller Boards
Product Range
-
Silicon Manufacturer
Digilent
Kit Contents
Pmod Solid State Relay
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144