Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoQB-R5F100LE-TB.
Order Code2137154
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoQB-R5F100LE-TB.
Order Code2137154
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits16bit
Silicon Family NameRL78
Core ArchitectureRL78/G13
Core Sub-ArchitectureRL78
Silicon Core NumberR5F100LEAFB
Kit ContentsTarget Board R5F100LEAFB
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
The QB-R5F100LE-TB is a target board used for evaluating microcontroller operations, using the E1, the Renesas Electronics on chip debug emulator with programming function (hereinafter referred to as E1). As a CPU board usable in connection with the on chip debugging emulator E1 , this product achieves simple and easy evaluation of the target MCU.
- Built in RL78/G13 (R5F100LE) MCU
- High speed operation of 32MHz main clock (oscillator used) when supplied with 2.7 to 5.5V
- Both flash memory programming and on chip debugging supported (TOOL0 pin)
- Simple testing possible with 2 LEDs and 1 SW
- Equipped with universal area (2.54mm pitch)
- MCU pins assigned to the peripheral board and connector for higher expandability
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78
Core Sub-Architecture
RL78
Kit Contents
Target Board R5F100LEAFB
SVHC
No SVHC (16-Jan-2020)
No. of Bits
16bit
Core Architecture
RL78/G13
Silicon Core Number
R5F100LEAFB
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2