Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | S$744.980 (S$812.0282) |
Price for:Each
Minimum: 1
Multiple: 1
S$744.98 (S$812.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK5523W8BS00000BJ
Order Code4177029
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRX
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR5F523W8BDB
Product Overview
RTK5523W8BS00000BJ is a Renesas solution starter kit for RX23W is the perfect starter kit for developers who are new to the RX23W (code flash 512KB, pin count 85-pin). The kit includes an LCD display module and an on-chip debugging emulator. Download the integrated development environment from the Renesas website and start evaluating RX23W performance, right after unboxing the Renesas Solution Starter Kit.
- Starter kit for RX23W w/built-in TrustedSecure IP Lite R5F523W8BDB(encrypt, code flash 512KB, 85pin)
- RX23W builds in Trusted Secure IP Lite, AES encrypt function, robust key management can be evaluated
- Bluetooth® 5.0 low energy can be evaluated
- Touch feature (self-capacitive type) can be evaluated
- 1 channel USB function and 1 channel USB host can be evaluated
- Sample codes with easy to understand coding technique are available
- Required IBM-PC compatible PC (need USB interface, processor 1GHz over), OS: Windows 10/8.1
- Application combining functions using FIT (Firmware Integration Technology) module can be evaluated
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
Starter Kit R5F523W8BDB, LCD Display Module, On-Chip Debugging Emulator
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
-
Silicon Core Number
R5F523W8BDB
Product Range
RX Family, RX200 Series, RX23W Group Microcontrollers
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032