Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$74.040 (S$80.7036) |
| 5+ | S$65.830 (S$71.7547) |
| 10+ | S$59.570 (S$64.9313) |
Price for:Each
Minimum: 1
Multiple: 1
S$74.04 (S$80.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1456PH1WHBU...Copy
Manufacturer Standard Lead Time5 weeks
Order Code2904328
Product Range1456
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric78.54mm
External Width - Metric360.22mm
External Depth - Metric218.67mm
IP RatingIP31
Body ColourBeige, Blue
NEMA Rating-
External Height - Imperial3.092"
External Width - Imperial14.18"
External Depth - Imperial8.61"
Product Range1456
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Product Overview
The 1456PH1WHBU is a Sloped Console made of aluminium. Pre-assembled with a textured blue case and a beige top panel. This 1456-series console has self-adhesive rubber feet and required mounting hardware.
- 10° Slope
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
78.54mm
External Depth - Metric
218.67mm
Body Colour
Beige, Blue
External Height - Imperial
3.092"
External Depth - Imperial
8.61"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminium
External Width - Metric
360.22mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
14.18"
Product Range
1456
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.22