Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$60.940 (S$66.4246) |
3+ | S$56.480 (S$61.5632) |
5+ | S$50.530 (S$55.0777) |
Price for:Each
Minimum: 1
Multiple: 1
S$60.94 (S$66.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC003592
Order Code3019569
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric106.5mm
External Width - Metric146mm
External Depth - Metric222.2mm
IP RatingIP66
Body ColourNatural
NEMA Rating-
External Height - Imperial4.19"
External Width - Imperial5.75"
External Depth - Imperial8.75"
Product Range-
ConfigurableNo
Product Overview
These aluminium enclosures are supplied with additional sealing gaskets to provide the ingress protection from penetration of dust and moisture up to IP66.
- Ingress protection from dust and moisture IP66 is provided by the use of the additional sealing gaskets
- Stainless steel M3.5 flat-head screws are supplied with the enclosure for lid mounting
- Holes for screws in the enclosure and the lid
- Aluminium alloy ADC-12
- Natural colour
Technical Specifications
Enclosure Type
Small
External Height - Metric
106.5mm
External Depth - Metric
222.2mm
Body Colour
Natural
External Height - Imperial
4.19"
External Depth - Imperial
8.75"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
146mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
5.75"
Product Range
-
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9