Print Page
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$64.520 (S$70.3268) |
| 5+ | S$59.510 (S$64.8659) |
| 10+ | S$52.170 (S$56.8653) |
| 20+ | S$51.130 (S$55.7317) |
Price for:Each
Minimum: 1
Multiple: 1
S$64.52 (S$70.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No519-0910Copy
Manufacturer Standard Lead Time5 weeks
Order Code1877324
Product Range519
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric96mm
External Width - Metric216mm
External Depth - Metric145mm
IP RatingIP30
Body ColourGrey
NEMA Rating-
External Height - Imperial3.78"
External Width - Imperial8.5"
External Depth - Imperial5.71"
Product Range519
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Product Overview
The 519-0910 is a Sloped Console made of aluminium top slope, steel base and back. Easy to machine aluminium top panels are 0.064-inch thick aluminium. Sold pre-assembled with a two tone grey powder paint finish (base is dark satin grey, slope top is smooth light grey).
- 4 Self adhesive rubber feet and required hardware
- 18 Gauge steel base for extra strength
- Vertical side rows of ventilation
- 30° Slope
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
96mm
External Depth - Metric
145mm
Body Colour
Grey
External Height - Imperial
3.78"
External Depth - Imperial
5.71"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Aluminium
External Width - Metric
216mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
8.5"
Product Range
519
Configurable
No
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88