Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAGO
Manufacturer Part No207-1333Copy
Manufacturer Standard Lead Time12 weeks
Order Code3889669
Product Range221, 2 x 73 Series
Also Known AsGTIN UPC EAN: 4055143997805
Your Part Number
49 In Stock
Need more?
49 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.670 (S$24.7103) |
| 10+ | S$19.270 (S$21.0043) |
| 100+ | S$15.290 (S$16.6661) |
| 250+ | S$15.230 (S$16.6007) |
| 500+ | S$15.160 (S$16.5244) |
| 1000+ | S$14.440 (S$15.7396) |
Price for:Each
Minimum: 1
Multiple: 1
S$22.67 (S$24.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAGO
Manufacturer Part No207-1333Copy
Manufacturer Standard Lead Time12 weeks
Order Code3889669
Product Range221, 2 x 73 Series
Also Known AsGTIN UPC EAN: 4055143997805
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric17.8mm
External Width - Metric33.6mm
External Depth - Metric52.7mm
IP RatingIPX8
Body ColourGrey
NEMA Rating-
External Height - Imperial0.701"
External Width - Imperial1.323"
External Depth - Imperial2.075"
Product Range221, 2 x 73 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 207-1333 from Wago is a a compact gelbox rated at IPX8. The compact gelbox is already supplied pre-filled with silicon free gel and designed to accommodate the Wago 221 compact splicing connector series and the 2273 push fit connector series.
- Pre-filled silicon free gel
- No tools required for installation
- Fast and easy installation
- Can be used immediately and accessed again later
- Compatible with Wago connectors 221-412, 221-413, 2273-202, 2273-204 and 2273-208
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
17.8mm
External Depth - Metric
52.7mm
Body Colour
Grey
External Height - Imperial
0.701"
External Depth - Imperial
2.075"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Polypropylene (PP)
External Width - Metric
33.6mm
IP Rating
IPX8
NEMA Rating
-
External Width - Imperial
1.323"
Product Range
221, 2 x 73 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026682