Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2MCK04Copy
Manufacturer Standard Lead Time7 weeks
Order Code2579227
Product RangeTeSys Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$145.060 (S$158.1154) |
| 2+ | S$142.160 (S$154.9544) |
| 3+ | S$139.260 (S$151.7934) |
| 5+ | S$136.360 (S$148.6324) |
| 10+ | S$133.460 (S$145.4714) |
| 20+ | S$130.560 (S$142.3104) |
Price for:Each
Minimum: 1
Multiple: 1
S$145.06 (S$158.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2MCK04Copy
Manufacturer Standard Lead Time7 weeks
Order Code2579227
Product RangeTeSys Series
Technical Datasheet
Enclosure TypeControl
Enclosure MaterialPolycarbonate
External Height - Metric147mm
External Width - Metric93mm
External Depth - Metric145.5mm
IP RatingIP55
Body Colour-
NEMA Rating-
External Height - Imperial5.79"
External Width - Imperial3.66"
External Depth - Imperial5.73"
Product RangeTeSys Series
Product Overview
GV2MCK04 is a TeSys GV2 enclosure for TeSys GV2ME - IP55 - fitted with emergency stop pushbutton. It is a surface mounting enclosure with screw fixing, 2 knock-outs for cable glands on top and bottom, sealable cover. GV2MCK04 polycarbonate enclosure is double insulated with protective conductor. Already fitted with a mushroom head emergency stop pushbutton GV2K04, it must be equipped with a motor circuit breaker GV2ME (to be ordered separately).
- Conforms to IEC 60947-2 and IEC 60947-4-1
- Height is 147mm, width is 93mm, depth is 145.5mm
- Right and left auxiliary mounting location
- 18 months warranty
Technical Specifications
Enclosure Type
Control
External Height - Metric
147mm
External Depth - Metric
145.5mm
Body Colour
-
External Height - Imperial
5.79"
External Depth - Imperial
5.73"
Enclosure Material
Polycarbonate
External Width - Metric
93mm
IP Rating
IP55
NEMA Rating
-
External Width - Imperial
3.66"
Product Range
TeSys Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3