Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$56.910 (S$62.0319) |
5+ | S$54.250 (S$59.1325) |
10+ | S$50.770 (S$55.3393) |
20+ | S$48.230 (S$52.5707) |
Price for:Each
Minimum: 1
Multiple: 1
S$56.91 (S$62.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTA 342912 ENCLOSURE
Order Code1422673
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric117mm
External Width - Metric289mm
External Depth - Metric344mm
IP RatingIP65
Body ColourLight Grey
NEMA Rating-
External Height - Imperial4.61"
External Width - Imperial11.38"
External Depth - Imperial13.54"
Product Range0
Product Overview
TA 342912 is a grey TEMPO ABS (acrylonitrile butadiene styrene) enclosure which ensure resistance to mechanical damage and to the effects of harmful external factors such as moisture.
- Base with PUR gasket and screws for mounting plate/DIN-rail
- Cover with polyamide cover screws and plastic hinges
- Ingress Protection (EN 60529): IP65
- Impact Resistance (EN 62262): IK07
- Totally insulated enclosure
- UL 94 HB flammability rating
- Glow Wire Test (IEC 60695): 650C
- Temperature range from -40 to 140°F
- Dimensions is 344 x 289 x 117mm
Contents
Base with PUR gasket and Screws for mounting plate/DIN-rail, Cover with Polyamide Cover screws and Plastic hinges.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
117mm
External Depth - Metric
344mm
Body Colour
Light Grey
External Height - Imperial
4.61"
External Depth - Imperial
13.54"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
289mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
11.38"
Product Range
0
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.03