Print Page
556 In Stock
Need more?
556 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$19.200 (S$20.928) |
3+ | S$17.960 (S$19.5764) |
10+ | S$16.870 (S$18.3883) |
Price for:Each
Minimum: 1
Multiple: 1
S$19.20 (S$20.93 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The VC1-1 is an anti-corrosion Volatile Corrosion Inhibitor Capsule slowly emits a vapour and adheres to metal surfaces, interrupting the electro-chemical action, commonly referred to as corrosion. The condensed VCI molecules prevent corrosion or reduce it to a minimum on iron, steel, copper, brass and aluminium.
- Volatile corrosion inhibitor
- Two complete air changes a day are allowed for in the useful life times
- 0.3 m protective radius
- 0.012 m3 protected volume
- 1 year useful life
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
VC
Weight
-
Standard
-
Material
-
External Length
20mm
External Depth
25mm
Technical Docs (2)
Alternatives for VC1-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85169000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002