Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$10.000 (S$10.900) |
5+ | S$9.140 (S$9.9626) |
10+ | S$8.680 (S$9.4612) |
20+ | S$8.650 (S$9.4285) |
50+ | S$8.620 (S$9.3958) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
S$10.00 (S$10.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 373P05.C.F is a M5 Ball and Socket Joint with steel construction, zinc-plated and clear passivated finish, induction hardened balls to resist wear. Security clips retain the threaded ball studs in their sockets and spanner flats are provided on the stud. Maximum static push/pull values are valid for both radial and axial loads.
- Wear-resistant
Applications
Industrial
Contents
Ball and Socket joint, Locknut.
Technical Specifications
Fastener Material
Steel
Thread Size - Metric
M5
Thread Length
10.2mm
Product Range
-
Thread Size - Imperial
-
Ball Diameter
8mm
Push-Pull Force Max
30kg
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032