Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No3477.1502Copy
Manufacturer Standard Lead Time16 weeks
Order Code4216970
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$32.140 (S$35.0326) |
| 5+ | S$27.330 (S$29.7897) |
| 10+ | S$25.190 (S$27.4571) |
| 20+ | S$24.510 (S$26.7159) |
| 50+ | S$22.550 (S$24.5795) |
Price for:Each
Minimum: 1
Multiple: 1
S$32.14 (S$35.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No3477.1502Copy
Manufacturer Standard Lead Time16 weeks
Order Code4216970
Technical Datasheet
External Height - Imperial6.3"
External Height - Metric160mm
External Diameter - Imperial0.39"
External Diameter - Metric10mm
External Width - Imperial0.59"
External Width - Metric15mm
Handle MaterialStainless Steel
Handle TypeBow
Product Range-
Product Overview
The 3477.1502 is a Bow-type Handle made of flat oval stainless steel with shiny matte surface. It is suitable for all areas with high corrosive or chemical exposure.
- 1000N Carrying capacity
Applications
Industrial
Contents
Handle, Hexagon head screws (M5x10) and Washers.
Technical Specifications
External Height - Imperial
6.3"
External Diameter - Imperial
0.39"
External Width - Imperial
0.59"
Handle Material
Stainless Steel
Product Range
-
External Height - Metric
160mm
External Diameter - Metric
10mm
External Width - Metric
15mm
Handle Type
Bow
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22