Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No3470.1801Copy
Manufacturer Standard Lead Time16 weeks
Order Code4217019
Your Part Number
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$32.650 (S$35.5885) |
| 5+ | S$27.770 (S$30.2693) |
| 10+ | S$25.600 (S$27.904) |
| 20+ | S$24.900 (S$27.141) |
| 50+ | S$22.910 (S$24.9719) |
Price for:Each
Minimum: 1
Multiple: 1
S$32.65 (S$35.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No3470.1801Copy
Manufacturer Standard Lead Time16 weeks
Order Code4217019
Technical Datasheet
External Height - Imperial7.09"
External Height - Metric180mm
External Diameter - Imperial0.39"
External Diameter - Metric10mm
External Width - Imperial0.39"
External Width - Metric10mm
Handle MaterialStainless Steel
Handle TypeBow
Product Range-
Product Overview
The 3470.1801 is a Bow-type Handle with mounting washers. These ensure a flush seating of the handle, even in the case of large mounting holes. It is made of stainless steel with shiny matte finish. This handle is suitable for pulling, pushing and lifting actions in the medical field for laboratory devices and heavy chemical exposure.
- 1000N Carrying capacity
Applications
Medical, Industrial
Contents
Handle, Cheese head screws (M5x10) and Washers.
Technical Specifications
External Height - Imperial
7.09"
External Diameter - Imperial
0.39"
External Width - Imperial
0.39"
Handle Material
Stainless Steel
Product Range
-
External Height - Metric
180mm
External Diameter - Metric
10mm
External Width - Metric
10mm
Handle Type
Bow
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16