Print Page
2,420 In Stock
Need more?
2,420 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.250 (S$4.6325) |
| 10+ | S$3.160 (S$3.4444) |
| 25+ | S$3.030 (S$3.3027) |
| 50+ | S$2.770 (S$3.0193) |
| 100+ | S$2.600 (S$2.834) |
| 500+ | S$2.480 (S$2.7032) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$4.25 (S$4.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXZ1-PA01-0350Copy
Manufacturer Standard Lead Time10 weeks
Order Code2148793
Product RangeLUXEON Z
Technical Datasheet
COB ColourRed
Colour Rendering Index Max-
Power Rating350mW
Luminous Flux @ Test-
Forward Current @ Test-
Viewing Angle145°
Forward Voltage VF Typ2.75V
Nominal CCT (K)-
COB Length1.7mm
COB Width1.3mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test360lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeSquare
Height0.66mm
Product RangeLUXEON Z
SVHCNo SVHC (07-Jul-2017)
Product Overview
The LXZ1-PA01-0350 is a 350lm deep red Broad Portfolio LED enable never before seen lumen density, flexibility and freedom of design. The Luxeon Z series LED including Lime enabling highly efficient colour mixing by providing a convenient above-black body colour point with optical standalone efficacy. Industry's leading lm/mm² for high flux density solutions. It has highest degree of design flexibility. Superior colour mixing and beam control through choice of optics. It enables linear, rectangular and circular customizable light sources. It has up to 1A maximum drive current.
- 2.2mm² micro footprint
- Undomed
- Tested and Binned at 500mA
Applications
LED Lighting
Technical Specifications
COB Colour
Red
Power Rating
350mW
Forward Current @ Test
-
Forward Voltage VF Typ
2.75V
COB Length
1.7mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
-
Lens Shape
Square
Product Range
LUXEON Z
Colour Rendering Index Max
-
Luminous Flux @ Test
-
Viewing Angle
145°
Nominal CCT (K)
-
COB Width
1.3mm
Lumens / Watt @ Current Test
360lm/W
Lens Type
-
Height
0.66mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02