Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMILEDS
Manufacturer Part NoLXHL-BM01Copy
Order Code1106541
Product RangeLUXEON Rebel
Your Part Number
No Longer Manufactured
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoLXHL-BM01Copy
Order Code1106541
Product RangeLUXEON Rebel
Technical Datasheet
COB ColourGreen
Colour Rendering Index Max70
Power Rating1W
Luminous Flux @ Test53lm
Forward Current @ Test350mA
Viewing Angle110°
Forward Voltage VF Typ3.42V
Nominal CCT (K)-
COB Length8mm
COB Width6mm
Opto Case StyleSMD-2, Gull Wing
Lumens / Watt @ Current Test-
Light Emitting Surface-
Lens TypePower LED Lens
Lens ShapeDome
Height4.8mm
Product RangeLUXEON Rebel
Product Overview
The LXHL-BM01 is a phosphor-converted Amber High Brightness LED delivers industry-leading standards for light output, colour stability, flux density, colour quality and manufacturability. The ultra-compact surface-mount high-power LED is tested and binned at 350mA, with current pulse duration of 20ms. All characteristic charts where the thermal pad is kept at constant temperature (25°C typically) are measured with current pulse duration of 20ms.
- Deliver more useable light, higher flux density, better colour stability and light quality
- Optimize applications to reduce size
- Engineer more robust applications
- Utilize standard FR4 PCB technology
- Simplify manufacturing through the use of surface mount technology
Applications
LED Lighting
Technical Specifications
COB Colour
Green
Power Rating
1W
Forward Current @ Test
350mA
Forward Voltage VF Typ
3.42V
COB Length
8mm
Opto Case Style
SMD-2, Gull Wing
Light Emitting Surface
-
Lens Shape
Dome
Product Range
LUXEON Rebel
Colour Rendering Index Max
70
Luminous Flux @ Test
53lm
Viewing Angle
110°
Nominal CCT (K)
-
COB Width
6mm
Lumens / Watt @ Current Test
-
Lens Type
Power LED Lens
Height
4.8mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001