Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoCXB3590-0000-000N0HCD50G
Order Code2839064
Product RangeXLamp EasyWhite CXB3590 Series
Technical Datasheet
103 In Stock
Need more?
103 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$58.180 (S$63.4162) |
5+ | S$55.240 (S$60.2116) |
10+ | S$52.300 (S$57.007) |
50+ | S$51.290 (S$55.9061) |
100+ | S$48.040 (S$52.3636) |
Price for:Each
Minimum: 1
Multiple: 1
S$58.18 (S$63.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXB3590-0000-000N0HCD50G
Order Code2839064
Product RangeXLamp EasyWhite CXB3590 Series
Technical Datasheet
COB ColourCool White
Colour Rendering Index Max80
Power Rating137W
Forward Current @ Test2.4A
Viewing Angle115°
Forward Voltage VF Typ36V
Nominal CCT (K)5000 K
Lens Type-
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXB3590 Series
Technical Specifications
COB Colour
Cool White
Power Rating
137W
Viewing Angle
115°
Nominal CCT (K)
5000 K
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXB3590 Series
Colour Rendering Index Max
80
Forward Current @ Test
2.4A
Forward Voltage VF Typ
36V
Lens Type
-
Height
1.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907