Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCREE LED
Manufacturer Part NoCXB3590-0000-000N0HCD35GCopy
Manufacturer Standard Lead Time10 weeks
Order Code2839916
Product RangeXLamp EasyWhite CXB3590
Your Part Number
31 In Stock
Need more?
31 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$62.520 (S$68.1468) |
| 5+ | S$60.950 (S$66.4355) |
| 10+ | S$59.380 (S$64.7242) |
| 50+ | S$50.580 (S$55.1322) |
| 100+ | S$48.320 (S$52.6688) |
Price for:Each
Minimum: 1
Multiple: 1
S$62.52 (S$68.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCREE LED
Manufacturer Part NoCXB3590-0000-000N0HCD35GCopy
Manufacturer Standard Lead Time10 weeks
Order Code2839916
Product RangeXLamp EasyWhite CXB3590
Technical Datasheet
COB ColourNeutral White
Colour Rendering Index Max80
Power Rating137W
Luminous Flux @ Test12000lm
Forward Current @ Test1.8A
Viewing Angle115°
Forward Voltage VF Typ36V
Nominal CCT (K)3500 K
COB Length34.85mm
COB Width34.85mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test138.8lm/W
Light Emitting Surface30mm
Lens TypeClip-On
Lens ShapeRound with Flat Top
Height1.7mm
Product RangeXLamp EasyWhite CXB3590
SVHCTo Be Advised
Product Overview
The XLamp® CXB3590 LED Array is the brightest member of the second generation of the CXA family that delivers up to 30% higher efficacy and up to 20% higher lumens than the first generation in the same LES. The higher performance second generation CXA LED Arrays provide a drop-in performance upgrade to existing CXA LED designs to shorten product development time.
- 30mm optical source
- Mechanical and optical design consistent with CXA35 LED
- Cree EasyWhite® 2-, 3‑ & 5-step binning
- Forward voltage options: 36V class & 72V class
- 85°C binning and characterization
- Extremely uniform color over viewing angle
- Top-side solder connections
Applications
LED Lighting
Technical Specifications
COB Colour
Neutral White
Power Rating
137W
Forward Current @ Test
1.8A
Forward Voltage VF Typ
36V
COB Length
34.85mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
30mm
Lens Shape
Round with Flat Top
Product Range
XLamp EasyWhite CXB3590
Colour Rendering Index Max
80
Luminous Flux @ Test
12000lm
Viewing Angle
115°
Nominal CCT (K)
3500 K
COB Width
34.85mm
Lumens / Watt @ Current Test
138.8lm/W
Lens Type
Clip-On
Height
1.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072