Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.510 (S$9.2759) |
| 5+ | S$7.670 (S$8.3603) |
| 10+ | S$7.210 (S$7.8589) |
| 50+ | S$7.170 (S$7.8153) |
Product Information
Product Overview
The L2C5-30HG1203E0900 from Lumileds is a L2C5 series LUXEON CoB with CrispColor Technology™ LED. The fashion retail lighting that makes an impact, highlighting rich colours and increasing contrast. Advantages of LUXEON CoB range including lowest Rth, highest flux densities with industry’s smallest Light Emitting Surface (LES) and 3-step MacAdam ellipse colour definition (freedom from binning for colour consistency from luminaire to luminaire) which is tested at 85°C, up to 4x lower thermal resistance than competition, enabling smaller heatsinks and higher lumens. It is supported by a comprehensive optical, mechanical and electrical ecosystem. It is widely used in downlights, indoor area lighting, lamps and spotlights.
- 3000K CCT
- 300mA forward current at test
- 600mA forward current (IF max)
- 34.5V forward voltage at test
- Warm white LED colour
- 1080lm luminous flux at test
- 115° viewing angle
Applications
LED Lighting
Technical Specifications
Warm White
-
300mA
34.5V
19mm
SMD-2, No Lead
9mm
Round with Flat Top
LUXEON CoB Core Range
90
1080lm
115°
3000 K
16mm
104lm/W
-
1.5mm
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate