Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSPRBCR4
Order Code1498000
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVSPRBCR4
Order Code1498000
Technical Datasheet
Product Range-
LED ColourRed
Wavelength Typ630nm
Viewing Angle120°
Luminous Flux @ Test26lm
Forward Current If Max400mA
Forward Current @ Test400mA
Forward Voltage @ Test2.5V
Luminous Intensity @ Test9cd
Power Dissipation Pd1.2W
Automotive Qualification Standard-
Technical Specifications
Product Range
-
Wavelength Typ
630nm
Luminous Flux @ Test
26lm
Forward Current @ Test
400mA
Luminous Intensity @ Test
9cd
Automotive Qualification Standard
-
LED Colour
Red
Viewing Angle
120°
Forward Current If Max
400mA
Forward Voltage @ Test
2.5V
Power Dissipation Pd
1.2W
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000194