Notify me when back in stock
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$3.310 | S$3.31 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.310 (S$3.6079) |
| 10+ | S$2.260 (S$2.4634) |
| 50+ | S$2.140 (S$2.3326) |
| 100+ | S$2.020 (S$2.2018) |
| 250+ | S$1.910 (S$2.0819) |
| 500+ | S$1.850 (S$2.0165) |
| 1000+ | S$1.790 (S$1.9511) |
| 2500+ | S$1.720 (S$1.8748) |
Product Information
Product Overview
The HVLED815PFTR is an offline LED Driver with primary-sensing and high power factor. High voltage primary switcher intended for operating directly from the rectified mains with minimum external parts and enabling high power factor (<gt/>0.9) to provide an efficient and compact solution for LED driving. It combines a high-performance low voltage PWM controller chip and an 800V, avalanche rugged power MOSFET. There is no need for the optocoupler thanks to the patented primary sensing regulation (PSR) technique. The device assures protection against LED string fault (open or short).
- Internal high voltage start-up
- Primary sensing regulation (PSR)
- Quasi-resonant (QR) operation
- Optocoupler not needed
- Open or short LED string management
- Automatic self supply
- ±3% Accuracy on constant LED output current
Applications
LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Constant Current, Constant Voltage, Flyback
11.5V
-
166kHz
NSOIC
-40°C
-
MSL 3 - 168 hours
-
NSOIC
166kHz
Isolated
23V
-
Surface Mount
16Pins
150°C
-
No SVHC (25-Jun-2025)
Constant Current, Constant Voltage, Flyback
1Outputs
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate