Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC34844AEPCopy
Manufacturer Standard Lead Time51 weeks
Order Code2841038
Your Part Number
1,228 In Stock
Need more?
1,228 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.810 (S$13.9629) |
| 10+ | S$9.920 (S$10.8128) |
| 25+ | S$9.210 (S$10.0389) |
| 50+ | S$8.820 (S$9.6138) |
| 100+ | S$8.420 (S$9.1778) |
| 250+ | S$7.810 (S$8.5129) |
| 500+ | S$7.610 (S$8.2949) |
Price for:Each
Minimum: 1
Multiple: 1
S$12.81 (S$13.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC34844AEPCopy
Manufacturer Standard Lead Time51 weeks
Order Code2841038
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min7V
Input Voltage Max28V
Output Voltage Max60V
Output Current Max81.6mA
Switching Frequency Typ1.3MHz
IC MountingSurface Mount
IC Case / PackageTQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleTQFN
No. of Outputs10Outputs
Switching Frequency1.3MHz
Technical Specifications
Topology
Boost
Input Voltage Min
7V
Output Voltage Max
60V
Switching Frequency Typ
1.3MHz
IC Case / Package
TQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
TQFN
Switching Frequency
1.3MHz
LED Driver Type
-
Input Voltage Max
28V
Output Current Max
81.6mA
IC Mounting
Surface Mount
No. of Pins
32Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Boost
No. of Outputs
10Outputs
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001223