Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$3.940 (S$4.2946) |
10+ | S$2.940 (S$3.2046) |
25+ | S$2.690 (S$2.9321) |
100+ | S$2.420 (S$2.6378) |
490+ | S$2.210 (S$2.4089) |
980+ | S$2.150 (S$2.3435) |
2940+ | S$2.070 (S$2.2563) |
Product Information
Product Overview
The <bold>MAX16813</bold> high-efficiency, high brightness LED (HB LED) driver provides four integrated LED current-sink channels. An integrated current mode switching controller drives a DC/DC converter that provides the necessary voltage to multiple strings of HB LEDs. The device accepts a wide 4.75V to 40V input voltage range and withstands direct automotive load dump events. The wide input range allows powering HB LEDs for small to medium sized LCD displays in automotive and general lighting applications.
- 4-channel linear LED current sinks with internal MOSFETs independently drive multiple LED strings
- Flexible current mode architecture supports a wide range of applications while minimizing interference
- Protection features enhance fault detection and system reliability
- Adaptive output voltage optimization to minimize power dissipation
Applications
Displays, LED Lighting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Boost, SEPIC
4.75V
4.75V
2MHz
TQFN
-40°C
-
MSL 1 - Unlimited
-
TQFN
2MHz
-
40V
150mA
Surface Mount
20Pins
125°C
AEC-Q100
No SVHC (21-Jan-2025)
Boost, SEPIC
4Outputs
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate