Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLED2472GQTRCopy
Manufacturer Standard Lead Time19 weeks
Order Code2460700
Your Part Number
449 In Stock
3,000 more incoming. You can reserve stock now
449 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.420 (S$4.8178) |
| 10+ | S$3.320 (S$3.6188) |
| 25+ | S$3.050 (S$3.3245) |
| 50+ | S$2.900 (S$3.161) |
| 100+ | S$2.740 (S$2.9866) |
| 250+ | S$2.660 (S$2.8994) |
| 500+ | S$2.640 (S$2.8776) |
| 1000+ | S$2.500 (S$2.725) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.42 (S$4.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLED2472GQTRCopy
Manufacturer Standard Lead Time19 weeks
Order Code2460700
Technical Datasheet
No. of Channels24Channels
Output Current Max72mA
Output Voltage Max19V
IC Case / PackageHMLPQ
No. of Pins40Pins
Input Voltage Min3V
Input Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleHMLPQ
No. of Outputs24Outputs
Output Current72mA
Output Voltage19V
Switching Frequency30MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
24Channels
Output Voltage Max
19V
No. of Pins
40Pins
Input Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
HMLPQ
Output Current
72mA
Switching Frequency
30MHz
Output Current Max
72mA
IC Case / Package
HMLPQ
Input Voltage Min
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
24Outputs
Output Voltage
19V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074