Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMILEDS
Manufacturer Part NoL2T0-5070012M00000
Order Code2834429
Product RangeLUXEON XR-TX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$41.680 (S$45.4312) |
5+ | S$38.690 (S$42.1721) |
10+ | S$35.440 (S$38.6296) |
50+ | S$33.650 (S$36.6785) |
100+ | S$32.760 (S$35.7084) |
Price for:Each
Minimum: 1
Multiple: 1
S$41.68 (S$45.43 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLUMILEDS
Manufacturer Part NoL2T0-5070012M00000
Order Code2834429
Product RangeLUXEON XR-TX
Technical Datasheet
Product RangeLUXEON XR-TX
LED Module TypeBoard + LED + Connector
LED ColourWhite
CCT5000K
Luminous Flux @ Test3260lm
Luminous Flux @ Max-
Power Rating-
Supply Voltage-
Forward Current @ Test700mA
Power Module ConfigurationSquare
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSLMSL 1 - Unlimited
SVHCNo SVHC (07-Jul-2017)
Product Overview
LUXEON XR-TX series LED module optimized for lighting applications requiring high efficacy LED array mounted on a rigid and thermally conductive substrate. It is a versatile building block feature 12 LUXEON TX LEDs on a MCPCB substrate and electrical connectors.
- 5000K CCT with 70 CRI minimum
- IP66 rated
- 5 year limited warranty
Technical Specifications
Product Range
LUXEON XR-TX
LED Colour
White
Luminous Flux @ Test
3260lm
Power Rating
-
Forward Current @ Test
700mA
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
LED Module Type
Board + LED + Connector
CCT
5000K
Luminous Flux @ Max
-
Supply Voltage
-
Power Module Configuration
Square
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025