Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2576960000
Order Code3462734
Also Known AsWIL-LWXXXX-6500D024-240SXX0.3BM12GM12G
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$210.050 (S$228.9545) |
Price for:Each
Minimum: 1
Multiple: 1
S$210.05 (S$228.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2576960000
Order Code3462734
Also Known AsWIL-LWXXXX-6500D024-240SXX0.3BM12GM12G
Technical Datasheet
Product Range-
LED Module TypeBoard + LED + Connector
LED ColourWhite
CCT6500K
Luminous Flux @ Test711lm
Luminous Flux @ Max-
Power Rating8.5W
Supply Voltage24VDC
Forward Current @ Test360mA
Power Module ConfigurationRectangular
Operating Temperature Min-
Operating Temperature Max-
Technical Specifications
Product Range
-
LED Colour
White
Luminous Flux @ Test
711lm
Power Rating
8.5W
Forward Current @ Test
360mA
Operating Temperature Min
-
SVHC
No SVHC (16-Jan-2020)
LED Module Type
Board + LED + Connector
CCT
6500K
Luminous Flux @ Max
-
Supply Voltage
24VDC
Power Module Configuration
Rectangular
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.233