Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoPLD-25-700Copy
Manufacturer Standard Lead Time21 weeks
Order Code4206581
Product RangePLD-25 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$24.200 (S$26.378) |
| 5+ | S$23.060 (S$25.1354) |
| 10+ | S$22.280 (S$24.2852) |
Price for:Each
Minimum: 1
Multiple: 1
S$24.20 (S$26.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPLD-25-700Copy
Manufacturer Standard Lead Time21 weeks
Order Code4206581
Product RangePLD-25 Series
Technical Datasheet
Power Supply ApplicationsITE & LED Lighting
Output Power Max25.2W
Output Voltage Max36V
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min90VAC
Input Voltage Max295VAC
Product RangePLD-25 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
PLD-25-700 is a PLD-25 series single output LED power supply. Safety standards are UL8750, CSA C22.2 No. 250.0-08, ENEC BS EN/EN 61347-1, BS EN/EN 61347-2-13 independent, BS EN/EN 62384, EAC TP TC 004, IP42 approved, design refer to UL60950-1.
- Universal AC input/full range (up to 295VAC), built-in active PFC function
- Constant current design, protections: short circuit / overtemperature
- Cooling by free air convection, fully isolated plastic case
- Class II power unit, no FG, IP42 design
- Suitable for LED related fixture or appliance (such as LED decoration or advertisement devices)
- 100% full load burn-in test, low cost, high reliability
- Suitable for dry / damp locations, 3 years warranty
- 700mA rated output current, 25.2W rated output power, 86% typical efficiency
- Working temperature rating range from -30 to +60℃
- Dimension (L x W x H) is 84 x 57 x 29.5mm
Technical Specifications
Power Supply Applications
ITE & LED Lighting
Output Voltage Max
36V
LED Driver Mode
Constant Current
Input Voltage Max
295VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
25.2W
Output Current
700mA
Input Voltage Min
90VAC
Product Range
PLD-25 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19