Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDVANCE
Manufacturer Part No4058075594241Copy
Order Code4135383
Product RangePARATHOM CLASSIC A DIM Series
Also Known AsGTIN UPC EAN: 4058075594241
Your Part Number
No Longer Manufactured
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075594241Copy
Order Code4135383
Product RangePARATHOM CLASSIC A DIM Series
Also Known AsGTIN UPC EAN: 4058075594241
Technical Datasheet
Lamp StyleFrosted GLS
Lamp Base TypeE27 / ES
LED ColourWarm White
CCT2700K
DimmableDimmable
Beam Angle200°
Equivalent Wattage150W
Luminous Flux2452lm
Power Rating20W
Supply Voltage240VAC
Energy RatingE
External Length141mm
External Diameter70mm
Product RangePARATHOM CLASSIC A DIM Series
SVHCTo Be Advised
Product Overview
- Low energy consumption
- Long lifetime: up to 25,000h
Technical Specifications
Lamp Style
Frosted GLS
LED Colour
Warm White
Dimmable
Dimmable
Equivalent Wattage
150W
Power Rating
20W
Energy Rating
E
External Diameter
70mm
SVHC
To Be Advised
Lamp Base Type
E27 / ES
CCT
2700K
Beam Angle
200°
Luminous Flux
2452lm
Supply Voltage
240VAC
External Length
141mm
Product Range
PARATHOM CLASSIC A DIM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103