Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDVANCE
Manufacturer Part No4058075626041Copy
Order Code4135586
Product RangePARATHOM LED PIN G9 Series
Also Known AsGTIN UPC EAN: 4058075626041
Your Part Number
No Longer Manufactured
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075626041Copy
Order Code4135586
Product RangePARATHOM LED PIN G9 Series
Also Known AsGTIN UPC EAN: 4058075626041
Technical Datasheet
Lamp StyleClear Capsule
Lamp Base TypeG9
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle300°
Equivalent Wattage30W
Luminous Flux320lm
Power Rating2.6W
Supply Voltage240VAC
Energy RatingE
External Length47mm
External Diameter15mm
Product RangePARATHOM LED PIN G9 Series
SVHCTo Be Advised
Product Overview
- Good all-around light emission
- Long life of up to 15,000h
Technical Specifications
Lamp Style
Clear Capsule
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
30W
Power Rating
2.6W
Energy Rating
E
External Diameter
15mm
SVHC
To Be Advised
Lamp Base Type
G9
CCT
2700K
Beam Angle
300°
Luminous Flux
320lm
Supply Voltage
240VAC
External Length
47mm
Product Range
PARATHOM LED PIN G9 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011