Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401884583
Order Code4247634
Product RangeLedinaire Series
Also Known AsGTIN UPC EAN: 8719514534766
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | S$150.980 (S$164.5682) |
5+ | S$112.520 (S$122.6468) |
10+ | S$109.360 (S$119.2024) |
Price for:Each
Minimum: 1
Multiple: 1
S$150.98 (S$164.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No911401884583
Order Code4247634
Product RangeLedinaire Series
Also Known AsGTIN UPC EAN: 8719514534766
Technical Datasheet
Power Rating50W
Beam Angle-
Sensing Range Max-
Color Temperature Typ3000K
Luminous Flux5500lm
IP / NEMA RatingIP65
Length263mm
Width173mm
Depth53mm
Colour Rendering Index80
Product RangeLedinaire Series
SVHCTo Be Advised
Product Overview
- Reliable, energy-efficient and affordable
- IP65 & IK07 Rated
- 830 Warm white
Technical Specifications
Power Rating
50W
Sensing Range Max
-
Luminous Flux
5500lm
Length
263mm
Depth
53mm
Product Range
Ledinaire Series
Beam Angle
-
Color Temperature Typ
3000K
IP / NEMA Rating
IP65
Width
173mm
Colour Rendering Index
80
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.056