Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075541108
Order Code4136116
Product RangeDAMP PROOF Series
Also Known AsGTIN UPC EAN: 4058075541108
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | S$106.350 (S$115.9215) |
Price for:Each
Minimum: 1
Multiple: 1
S$106.35 (S$115.92 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075541108
Order Code4136116
Product RangeDAMP PROOF Series
Also Known AsGTIN UPC EAN: 4058075541108
Technical Datasheet
Lighting TypeLED Batten
Light ColourCool White
Lumen Output4400lm
Lamp Base Type-
Power Rating32W
Input Power32W
Supply Voltage240VAC
Input Voltage240V
Light Bar Length1.2m
IP RatingIP65
Product RangeDAMP PROOF Series
SVHCTo Be Advised
Product Overview
- Beam angle: 110°
- Lumens: 4400
- Integrated LED driver
- Suitable for parking lots, warehouses, garages, storage docks, workshops etc.
- IK08 & IP65 Rated
Technical Specifications
Lighting Type
LED Batten
Lumen Output
4400lm
Power Rating
32W
Supply Voltage
240VAC
Light Bar Length
1.2m
Product Range
DAMP PROOF Series
Light Colour
Cool White
Lamp Base Type
-
Input Power
32W
Input Voltage
240V
IP Rating
IP65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.408