Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$468.990 (S$511.1991) |
Product Information
Product Overview
ET91000LC2 1000 Mbps Gigabit multimode fibre media converter (LC, 550m) lets you extend a Gigabit Ethernet network over multimode fibre, at distances up to 550m (1804 ft). A cost-effective solution for connecting a Gigabit Ethernet (1000Base-T) network to remote network segments over a (1000Base-LX/SX) fibre backbone, this GbE to MM fibre converter supports full Gigabit speeds for ideal network performance and scalability. Designed to offer a durable and convenient Ethernet-to-fibre solution, the Ethernet to LC Fiber converter features an all-steel chassis, and a simple plug-and-play installation with minimal configuration required. For added versatility, this fibre media converter supports standalone operation, as well as a replaceable SFP slot.
- Convert and extend Gigabit Ethernet with half/full duplex RJ45 copper to fibre media converter
- Supports IEEE 802.1q Tag VLAN pass through and 9K Jumbo Frames
- Provide connectivity to users in an isolated area
- Perfect for secure connections required by government agencies where EMI is not acceptable
- Supports standalone operation for added versatility
- Maximum fibre cable length of 550m
- Easy setup and installation process
- Durable, all-steel chassis
- Connections: Fibre LC Female, RJ45 Female
- Dimension (HxWxD) is 20x95x160mm
Contents
Converter, AC adaptor and user guide.
Technical Specifications
Gigabit Ethernet
-
Multi-Mode LC Fibre
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate