Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$23.660 (S$25.7894) |
| 5+ | S$19.460 (S$21.2114) |
Product Information
Product Overview
GCHDMIFF is a HDMI® gender changer (F/F) that provides a cost-effective way to join two short standard or high speed HDMI cables together, instead of using a single long cable - with no loss of quality or signal integrity. This HDMI 1.4b coupler supports 4K (3840 x 2160 at 24/25/30Hz and 4096 x 2160 at 24Hz), Full HD (1920 x 1080 at 120Hz), and 10.2 Gbps bandwidth. It delivers wide aspect ratio support, 8-channel audio (5.1/7.1/DD+/Dolby TrueHD), and 3D video compatibility. Use in home offices / boardrooms / conference rooms / offices / classrooms, works with the laptop/professional workstation/soundbar for presentations via UHD/4K monitors, projector or large display, Samsung/Sony/Apple TV/Dell/Lenovo.
- Full HD high speed fully moulded adapter w/ long lasting PVC mould for high strength and reliability
- Small 1.8"(46mm) x 0.9"(22mm) x 0.4"(11mm) size for convenience
- Easily join two short HDMI cables together creating a longer HDMI connection;
- Gold-plated connectors improve signal integrity & reliability providing higher quality video & audio
Technical Specifications
HDMI 19-Pin Receptacle
-
HDMI 19-Pin Receptacle
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate