Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLEXXON
Manufacturer Part NoFCSO256G-P3H
Order Code4378901
Product RangeHIX Series
Technical Datasheet
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$165.590 (S$180.4931) |
5+ | S$156.630 (S$170.7267) |
10+ | S$147.670 (S$160.9603) |
50+ | S$141.160 (S$153.8644) |
Price for:Each
Minimum: 1
Multiple: 1
S$165.59 (S$180.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFCSO256G-P3H
Order Code4378901
Product RangeHIX Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCIe Gen 3 x 4, NVMe
Memory Capacity256GB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed3390MB/s
Sequential Write Speed3020MB/s
Random Read up to (IOPS)680k
Random Write up to (IOPS)650k
Supply Voltage Nom3.47V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeHIX Series
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 3 x 4, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
3390MB/s
Random Read up to (IOPS)
680k
Supply Voltage Nom
3.47V
Operating Temperature Max
70°C
SVHC
To Be Advised
Form Factor
M.2 2280
Memory Capacity
256GB
Encryption Type
-
Sequential Write Speed
3020MB/s
Random Write up to (IOPS)
650k
Operating Temperature Min
0°C
Product Range
HIX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001