Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLUMEX
Manufacturer Part NoLCD-S301C31TRCopy
Manufacturer Standard Lead Time18 weeks
Order Code1838930
Your Part Number
5,515 In Stock
Need more?
5,375 Delivery in 3-4 Business Days(UK stock)
140 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.000 (S$4.360) |
| 10+ | S$2.860 (S$3.1174) |
| 25+ | S$2.640 (S$2.8776) |
| 50+ | S$2.420 (S$2.6378) |
| 100+ | S$2.190 (S$2.3871) |
| 500+ | S$1.980 (S$2.1582) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.00 (S$4.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCD-S301C31TRCopy
Manufacturer Standard Lead Time18 weeks
Order Code1838930
Technical Datasheet
No. of Digits / Alpha3
Display AppearanceBlack on Grey
Character Count x Line3 x 1
Character Size7.87mm
Logic Voltage-
Interface Type-
Supply Voltage5V
Font SetNumeric
Display ModeReflective
LCD Display TypeTN
Module Size30.7mm x 16.2mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOG
Backlighting ColourNo Backlight
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LCD-S301C31TR is a 3-digit 7-segment LCD Display.
- 0.25 to 0.5" Character Size
- TN Fluid Type
- Reflective Display Mode
- 6:00 Viewing Angle
Applications
Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Digits / Alpha
3
Character Count x Line
3 x 1
Logic Voltage
-
Supply Voltage
5V
Display Mode
Reflective
Module Size
30.7mm x 16.2mm
Operating Temperature Max
50°C
Backlighting Colour
No Backlight
SVHC
No SVHC (25-Jun-2025)
Display Appearance
Black on Grey
Character Size
7.87mm
Interface Type
-
Font Set
Numeric
LCD Display Type
TN
Operating Temperature Min
0°C
Display Construction
COG
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003176