Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMEX
Manufacturer Part NoLCD-H3X1C50TR/A
Order Code2280337
Product RangeTUK SGACK902S Keystone Coupler
No Longer Manufactured
Product Information
ManufacturerLUMEX
Manufacturer Part NoLCD-H3X1C50TR/A
Order Code2280337
Product RangeTUK SGACK902S Keystone Coupler
Character Count x Line4 x 1
Display AppearanceBlack 7 Segment on Grey
Logic Voltage5V
Interface Type-
Font Set-
Display ModeReflective
Character Size12.6mm
LCD Display TypeTN
Module Size47.7mm x 16.5mm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Display ConstructionGlass
Backlighting ColourNo Backlight
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Character Count x Line
4 x 1
Logic Voltage
5V
Font Set
-
Character Size
12.6mm
Module Size
47.7mm x 16.5mm
Operating Temperature Max
80°C
Backlighting Colour
No Backlight
SVHC
No SVHC (25-Jun-2020)
Display Appearance
Black 7 Segment on Grey
Interface Type
-
Display Mode
Reflective
LCD Display Type
TN
Operating Temperature Min
-30°C
Display Construction
Glass
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010867