Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer4D SYSTEMS
Manufacturer Part No4DLCD-FT843
Order Code2454564
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
Manufacturer4D SYSTEMS
Manufacturer Part No4DLCD-FT843
Order Code2454564
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Resolution480 x 272
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeSPI
Font Set-
Display ModeTransmissive
LCD Display TypeTFT
Module Size105.5mm x 67.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionModule
Backlighting ColourWhite
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Resolution
480 x 272
Logic Voltage
3.3V
Font Set
-
LCD Display Type
TFT
Operating Temperature Min
-20°C
Display Construction
Module
Product Range
TUK SGACK902S Keystone Coupler
Display Appearance
RGB
Interface Type
SPI
Display Mode
Transmissive
Module Size
105.5mm x 67.2mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065