Print Page
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ96040 AV -COG-FERE-12-I2C
Order Code1323369
Product RangeBTHQ96040
Technical Datasheet
Resolution96 x 40
Display AppearanceBlack on Grey
Logic Voltage3V
Interface TypeI2C
Font SetNo Font
Display ModeTransflective
LCD Display TypeFSTN
Module Size46mm x 36.2mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOG
Backlighting ColourNo Backlight
Product RangeBTHQ96040
Technical Specifications
Resolution
96 x 40
Logic Voltage
3V
Font Set
No Font
LCD Display Type
FSTN
Operating Temperature Min
-20°C
Display Construction
COG
Product Range
BTHQ96040
Display Appearance
Black on Grey
Interface Type
I2C
Display Mode
Transflective
Module Size
46mm x 36.2mm
Operating Temperature Max
70°C
Backlighting Colour
No Backlight
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018