Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6587Copy
Manufacturer Standard Lead Time6 weeks
Order Code4922512
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$12.640 (S$13.7776) |
| 5+ | S$12.480 (S$13.6032) |
Price for:Each
Minimum: 1
Multiple: 1
S$12.64 (S$13.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-6587Copy
Manufacturer Standard Lead Time6 weeks
Order Code4922512
Technical Datasheet
Display Size1.14"
Resolution135 x 240 Pixels
VGA Size-
Display OrientationPortrait
Display Appearance-
Logic Voltage2.8V
Interface TypeSerial, 4-Wire SPI
Display Brightness400cd/m²
TouchscreenNo Touchscreen
Module Size17.6mm x 31mm x 1.6mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout8 Way FPC
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Display Size
1.14"
VGA Size
-
Display Appearance
-
Interface Type
Serial, 4-Wire SPI
Touchscreen
No Touchscreen
Operating Temperature Min
-20°C
Display Pinout
8 Way FPC
SVHC
No SVHC (04-Feb-2026)
Resolution
135 x 240 Pixels
Display Orientation
Portrait
Logic Voltage
2.8V
Display Brightness
400cd/m²
Module Size
17.6mm x 31mm x 1.6mm
Operating Temperature Max
70°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85249100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009