Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGBRIGHT
Manufacturer Part NoL-36BSRD-B
Order Code1168661
Product RangeL-36B
Technical Datasheet
No Longer Manufactured
Product Information
Product Overview
The L-36BSRD-B is a 3mm super bright red Blinking LED Lamp with red diffused lens. The super bright red source device is made with gallium aluminium arsenide.
- Diffused lens
- With rectangular base
- With built-in blinking IC
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Product Range
L-36B
Bulb Size
T-1 (3mm)
Blinking Frequency Min
1.5Hz
Operating Voltage Min
3.5V
LED Colour
Red
Luminous Intensity
100mcd
Blinking Frequency Max
3Hz
Operating Voltage Max
14V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454