Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008260Copy
Manufacturer Standard Lead Time8 weeks
Order Code3796288
Product RangeMulticomp Pro Multicolour LED
Your Part Number
19,314 In Stock
Need more?
19,314 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.210 (S$1.3189) |
| 10+ | S$0.957 (S$1.0431) |
| 100+ | S$0.705 (S$0.7684) |
| 500+ | S$0.532 (S$0.5799) |
| 1000+ | S$0.507 (S$0.5526) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.21 (S$1.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008260Copy
Manufacturer Standard Lead Time8 weeks
Order Code3796288
Product RangeMulticomp Pro Multicolour LED
Technical Datasheet
LED ColourRed, Green
LED MountingSMD
Bulb Size1.25mm x 1.4mm
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 240mcd, G 80mcd
Forward Voltage / ColourR 2.35V, G 2.35V
Wavelength / ColourR 635nm, G 575nm
Product RangeMulticomp Pro Multicolour LED
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This Multicomp Pro Bi-Colour LED combines two chips in a single package. The right angle package is ideal for small scale applications where multiple signals need to be displayed. The third colour can be created by powering up both chips together. Low power consumption and excellent long life reliability are ideal for battery powered equipment.
- Dice material: InGaN/Sapphire / AlInGaP
- Emmiting Colour: Red / Green
- Lens colour: Water Clear
- Viewing angle: 120°
- Dominant Wavelength: 635nm / 575nm
- Luminous Intensity: 240mcd / 80mcd
Applications
LED Lighting, Control Panels, Electronics, Hobby & Education, Displays
Technical Specifications
LED Colour
Red, Green
Bulb Size
1.25mm x 1.4mm
Lens Shape
Rectangular
Luminous Intensity / Colour
R 240mcd, G 80mcd
Wavelength / Colour
R 635nm, G 575nm
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2.35V, G 2.35V
Product Range
Multicomp Pro Multicolour LED
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for MP008260
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004