Print Page
Image is for illustrative purposes only. Please refer to product description.
![VCC / VISUAL COMMUNICATIONS COMPANY VAOL-S8RP4 LED, Red, SMD, 0805 [2012 Metric], 20 mA, 2 V, 624 nm](https://sg.element14.com/productimages/standard/en_GB/2748713-40.jpg)
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOL-S8RP4Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2748713RL
Cut Tape2748713
Product RangeVAOL-S8
Your Part Number
476 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
466 Delivery in 4-5 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | S$0.836 | S$4.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.836 (S$0.9112) |
| 10+ | S$0.581 (S$0.6333) |
| 100+ | S$0.421 (S$0.4589) |
| 500+ | S$0.349 (S$0.3804) |
| 1000+ | S$0.324 (S$0.3532) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOL-S8RP4Copy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2748713RL
Cut Tape2748713
Product RangeVAOL-S8
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ624nm
Luminous Intensity123mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeVAOL-S8
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
LED Case Size
0805 [2012 Metric]
Forward Voltage
2V
Luminous Intensity
123mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
624nm
Viewing Angle
140°
Product Range
VAOL-S8
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
.jpg)