Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 597-5312-40-7NF LED, Green, SMD, 0603 [1608 Metric], 20 mA, 2.1 V, 567 nm](https://sg.element14.com/productimages/standard/en_GB/3548404-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No597-5312-40-7NFCopy
Order Code
Re-Reel3548404RL
Cut Tape3548404
Product RangeMicroLED 597
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-5312-40-7NFCopy
Order Code
Re-Reel3548404RL
Cut Tape3548404
Product RangeMicroLED 597
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ567nm
Luminous Intensity15.1mcd
Viewing Angle152°
Lens ShapeRectangular
Product RangeMicroLED 597
Automotive Qualification Standard-
Technical Specifications
LED Colour
Green
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.1V
Luminous Intensity
15.1mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
567nm
Viewing Angle
152°
Product Range
MicroLED 597
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000345