Print Page
172 In Stock
Need more?
172 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.950 (S$3.2155) |
| 10+ | S$2.410 (S$2.6269) |
| 25+ | S$2.150 (S$2.3435) |
| 50+ | S$2.040 (S$2.2236) |
| 100+ | S$1.910 (S$2.0819) |
| 500+ | S$1.730 (S$1.8857) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.95 (S$3.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORGE
Manufacturer Part NoFEL-F115B15V12
Order Code8738998
Product RangeFEL-F115
Technical Datasheet
LED ColourBlue
LED MountingPanel Mount
LED Case Size8mm
Forward Current If35mA
Forward Voltage12V
Wavelength Typ460nm
Luminous Intensity-
Viewing Angle-
Lens ShapeDome
Product RangeFEL-F115
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The FEL-F115B15V12 is a blue LED Lamp Fascia Illuminator with water clear lens, made of InGaN/SiC. It is designed to push fit into a round hole in a VAC form cavity or fascia plate and fitted with an insulation displacement connector for ease of wiring.
- High intensity white illuminator for incandescent bulb replacement
- Low power consumption
- Fitted with reverse voltage protection diode
- Class II ESD rating
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Blue
LED Case Size
8mm
Forward Voltage
12V
Luminous Intensity
-
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jul-2019)
LED Mounting
Panel Mount
Forward Current If
35mA
Wavelength Typ
460nm
Viewing Angle
-
Product Range
FEL-F115
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021