Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part No1SNA645521R2000
Order Code4247873
Also Known AsOBRIC0100 24VDC
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$62.290 (S$67.8961) |
5+ | S$61.050 (S$66.5445) |
10+ | S$59.800 (S$65.182) |
20+ | S$58.560 (S$63.8304) |
Price for:Each
Minimum: 1
Multiple: 1
S$62.29 (S$67.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
1SNA645521R2000 is a spring optocoupler OBRIC0100-24VDC rated control supply voltage/ solid-state output rated 4.5-58VDC, 1mA up to 100mA with integrated LED.
- Boxed optocoupler R600 function, solid-state output
- 24VDC rated control supply voltage, 4.5 to 58VDC / 1mA to 100mA output signal range
- Spring terminals type
- CAN/CSA C22.2 No.14, IEC/EN 63000, IEC/EN 60947-5-1, UL 508 standards
- 6mm product net width, 67.5mm product net height, 75mm product net depth / length
Technical Specifications
No. of Channels
1 Channel
No. of Pins
-
Isolation Voltage
-
Collector Emitter Voltage V(br)ceo
58VDC
Optocoupler Case Style
Module
Forward Current If Max
100mA
CTR Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02