Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No5100-822Copy
Manufacturer Standard Lead Time14 weeks
Order Code2766459
Product Range5100
Your Part Number
374 In Stock
Need more?
374 Delivery in 4-5 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$23.640 (S$25.7676) |
| 5+ | S$20.260 (S$22.0834) |
| 10+ | S$18.510 (S$20.1759) |
| 20+ | S$16.060 (S$17.5054) |
| 50+ | S$15.740 (S$17.1566) |
Price for:Each
Minimum: 1
Multiple: 1
S$23.64 (S$25.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part No5100-822Copy
Manufacturer Standard Lead Time14 weeks
Order Code2766459
Product Range5100
Technical Datasheet
Lamp Base TypeMiniature Bayonet
Mounting Hole Dia17.5mm
Current Rating-
Supply Voltage250V
Lens ShapeRound
Product Range5100
Product Overview
The 5100-822 from Chicago Miniature Lighting is a miniature relampable indicator light with solder lug terminals. It is a versatile, industry standard, front panel indicator capable of accepting a variety of T-2 and T-3 1/4 miniature bayonet based incandescent and neon lamps. This indicator light accepts a variety of different lens styles an colours and are excellent for providing a large, bright, easily noticed status indicator.
- Glass filled polyester housing
- Stainless steel bezel
- Zinc plated steel hex nut, chromate treated steel lockwasher
- Stainless steel bezel
- UL listed
- Electrical rating of up to 250V and up to 3W
Applications
Signalling
Notes
The lamp is not included with this indicator light (sold separately).
Technical Specifications
Lamp Base Type
Miniature Bayonet
Current Rating
-
Lens Shape
Round
Mounting Hole Dia
17.5mm
Supply Voltage
250V
Product Range
5100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85392992
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608